AS4C1G8D4-75BIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 218
Unit Price: Fr.69.80000
Datasheet
SDRAM - DDR4 Memory IC 8Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G8D4-75BIN

DigiKey Part Number
1450-AS4C1G8D4-75BIN-ND
Manufacturer
Manufacturer Product Number
AS4C1G8D4-75BIN
Description
IC DRAM 8GBIT POD 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
POD
Mfr
Clock Frequency
1.333 GHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
18 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
78-FBGA (7.5x12)
Memory Organization
1G x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C1G8D4A-62BINAlliance Memory, Inc.2181450-AS4C1G8D4A-62BIN-NDFr.69.80000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types