Similar
Similar
Similar

AS7C34098B-10TIN | |
|---|---|
DigiKey Part Number | AS7C34098B-10TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098B-10TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L12PHG8 | Renesas Electronics Corporation | 0 | 71V416L12PHG8-ND | Fr.5.05835 | Similar |
| 71V416L12PHGI | Renesas Electronics Corporation | 4 | 800-2133-ND | Fr.9.70000 | Similar |
| 71V416S10PHG8 | Renesas Electronics Corporation | 4,688 | 800-1848-1-ND | Fr.8.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | Fr.5.57985 | Fr.753.28 |
| Unit Price without VAT: | Fr.5.57985 |
|---|---|
| Unit Price with VAT: | Fr.6.03182 |


