Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOTF12T60P | |
|---|---|
DigiKey Part Number | AOTF12T60P-ND |
Manufacturer | |
Manufacturer Product Number | AOTF12T60P |
Description | MOSFET N-CH 600V 12A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2028 pF @ 100 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF12N60L | Alpha & Omega Semiconductor Inc. | 96 | 785-1788-ND | Fr.2.15000 | Similar |
| IPA60R600P7XKSA1 | Infineon Technologies | 0 | IPA60R600P7XKSA1-ND | Fr.1.53000 | Similar |
| IPA80R460CEXKSA2 | Infineon Technologies | 495 | IPA80R460CEXKSA2-ND | Fr.2.68000 | Similar |
| R6007ENX | Rohm Semiconductor | 490 | R6007ENX-ND | Fr.2.65000 | Similar |
| R6009ENX | Rohm Semiconductor | 183 | R6009ENX-ND | Fr.3.52000 | Similar |








