
EC40A1520403 | |
|---|---|
DigiKey Part Number | 4809-EC40A1520403-ND |
Manufacturer | |
Manufacturer Product Number | EC40A1520403 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 40mm Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 30K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RING40-201530-TH | Same Sky (Formerly CUI Devices) | 989 | 2223-RING40-201530-TH-ND | Fr.5.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.62000 | Fr.5.62 |
| 5 | Fr.4.82600 | Fr.24.13 |
| 10 | Fr.4.52000 | Fr.45.20 |
| 25 | Fr.4.14360 | Fr.103.59 |
| 50 | Fr.3.87920 | Fr.193.96 |
| 200 | Fr.3.39795 | Fr.679.59 |
| 400 | Fr.3.17870 | Fr.1,271.48 |
| 600 | Fr.3.05648 | Fr.1,833.89 |
| 1,000 | Fr.2.90857 | Fr.2,908.57 |
| Unit Price without VAT: | Fr.5.62000 |
|---|---|
| Unit Price with VAT: | Fr.6.07522 |


