Parametric Equivalent

39.5460 | |
|---|---|
DigiKey Part Number | 1920-39.5460-ND |
Manufacturer | |
Manufacturer Product Number | 39.5460 |
Description | PCB TERMINAL FIXED 10 POLE, PUSH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 10 | Operating Temperature -30°C ~ 105°C |
Pitch 0.150" (3.81mm) | Housing Material Polybutylene Terephthalate (PBT) |
Mating Orientation Vertical with Board | Contact Material - Plating Brass |
Current 6 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA1070500000G | Amphenol Anytek | 1,683 | HA1070500000G-ND | Fr.2.81000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.3.38850 | Fr.67.77 |
| Unit Price without VAT: | Fr.3.38850 |
|---|---|
| Unit Price with VAT: | Fr.3.66297 |


