
BL-C44/4G-33N | |
|---|---|
DigiKey Part Number | 2007-BL-C44/4G-33N-ND |
Manufacturer | |
Manufacturer Product Number | BL-C44/4G-33N |
Description | LED CBI 4.8MM QUAD GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Green 2.2V 20mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 568nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.37844 | Fr.7,568.80 |
| Unit Price without VAT: | Fr.0.37844 |
|---|---|
| Unit Price with VAT: | Fr.0.40909 |

