
SH150S-1.81-18 | |
|---|---|
DigiKey Part Number | SH150S-1.81-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH150S-1.81-18 |
Description | FIXED IND 18UH 1.81A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Toroidal Inductor 1.81 A 60mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.559" L x 0.551" W (14.20mm x 14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.337" (8.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | Fr.2.40443 | Fr.901.66 |
| Unit Price without VAT: | Fr.2.40443 |
|---|---|
| Unit Price with VAT: | Fr.2.59919 |

