D38999/24WJ8PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WJ8PA

DigiKey Part Number
1178-D38999/24WJ8PA-ND
Manufacturer
Manufacturer Product Number
D38999/24WJ8PA
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (Twinax) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8 (Twinax)
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-8
Shell Size, MIL
J
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.1,023.78000Fr.1,023.78
Manufacturers Standard Package
Unit Price without VAT:Fr.1,023.78000
Unit Price with VAT:Fr.1,106.70618