
KE4852520000G | |
|---|---|
DigiKey Part Number | KE4852520000G-ND |
Manufacturer | |
Manufacturer Product Number | KE4852520000G |
Description | TERM BLOCK HDR 48POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation Vertical | Insulation Height 0.693" (17.60mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | Fr.4.01646 | Fr.8,097.18 |
| Unit Price without VAT: | Fr.4.01646 |
|---|---|
| Unit Price with VAT: | Fr.4.34179 |

