Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0721500000G | |
|---|---|
DigiKey Part Number | VJ0721500000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0721500000G |
Description | TERM BLK 7POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0721530000G | Amphenol Anytek | 0 | VJ0721530000G-ND | Fr.0.87731 | Parametric Equivalent |
| A-TB508-VJ07V | Assmann WSW Components | 0 | A-TB508-VJ07V-ND | Fr.1.16847 | Parametric Equivalent |
| OSTVJ072150 | On Shore Technology Inc. | 0 | OSTVJ072150-ND | Fr.1.89138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,070 | Fr.1.04850 | Fr.2,170.39 |
| Unit Price without VAT: | Fr.1.04850 |
|---|---|
| Unit Price with VAT: | Fr.1.13343 |

