VJ1221520000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.1.49821
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3,969
Unit Price: Fr.2.52000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 327
Unit Price: Fr.2.97000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.2.66438
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.2.66438
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1221520000G

DigiKey Part Number
VJ1221520000G-ND
Manufacturer
Manufacturer Product Number
VJ1221520000G
Description
TERM BLK 12P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,950Fr.1.49895Fr.2,922.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49895
Unit Price with VAT:Fr.1.62036