YK5011423000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.2.16335
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.3.08714
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.5.08250

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.3.46769
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK5011423000G

DigiKey Part Number
YK5011423000G-ND
Manufacturer
Manufacturer Product Number
YK5011423000G
Description
CONN BARRIER STRP 14CIRC 0.374"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
14
Pitch
0.374" (9.50mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Cover
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,010Fr.2.15151Fr.4,324.54
Manufacturers Standard Package
Unit Price without VAT:Fr.2.15151
Unit Price with VAT:Fr.2.32578