



RJHSE5081 | |
|---|---|
DigiKey Part Number | 664-RJHSE5081-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5081 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.94400 | Fr.9.44 |
| 25 | Fr.0.88480 | Fr.22.12 |
| 50 | Fr.0.84240 | Fr.42.12 |
| 100 | Fr.0.80220 | Fr.80.22 |
| 250 | Fr.0.75188 | Fr.187.97 |
| 500 | Fr.0.71596 | Fr.357.98 |
| 1,000 | Fr.0.68178 | Fr.681.78 |
| 2,500 | Fr.0.63910 | Fr.1,597.75 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |










