PLD-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF1518NT1

DigiKey Part Number
MRF1518NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF1518NT1
Description
RF MOSFET LDMOS 12.5V PLD-1.5
Customer Reference
Detailed Description
RF Mosfet 12.5 V 150 mA 520MHz 13dB 8W PLD-1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
520MHz
Gain
13dB
Voltage - Test
12.5 V
Current Rating (Amps)
4A
Noise Figure
-
Current - Test
150 mA
Power - Output
8W
Voltage - Rated
40 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.