Direct
Similar

MMH3111NT1 | |
|---|---|
DigiKey Part Number | MMH3111NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMH3111NT1 |
Description | IC AMP CELL 250MHZ-4GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, ISM, WLL 250MHz ~ 4GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMH3111NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 250MHz ~ 4GHz | |
P1dB | 22.5dBm | |
Gain | 12dB | |
Noise Figure | 3.2dB | |
RF Type | Cellular, PCS, ISM, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 150mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |



