
GSB311437FHR | |
|---|---|
DigiKey Part Number | 664-GSB311437FHRTR-ND - Tape & Reel (TR) 664-GSB311437FHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311437FHR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311437FHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SK7) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.88200 | Fr.8.82 |
| 25 | Fr.0.82640 | Fr.20.66 |
| 50 | Fr.0.78680 | Fr.39.34 |
| 100 | Fr.0.74930 | Fr.74.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.67938 | Fr.271.75 |
| 800 | Fr.0.64694 | Fr.517.55 |
| 1,200 | Fr.0.62869 | Fr.754.43 |
| 2,000 | Fr.0.60644 | Fr.1,212.88 |
| 2,800 | Fr.0.59222 | Fr.1,658.22 |
| 4,000 | Fr.0.57751 | Fr.2,310.04 |
| 10,000 | Fr.0.54139 | Fr.5,413.90 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |





