L77SDA15SOL2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 500
Unit Price: Fr.1.46000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 288
Unit Price: Fr.1.09000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 602
Unit Price: Fr.1.78000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,757
Unit Price: Fr.2.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 444
Unit Price: Fr.2.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 388
Unit Price: Fr.2.57000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.65413
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 20
Unit Price: Fr.0.78000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77SDA15SOL2G

DigiKey Part Number
L77SDA15SOL2G-ND
Manufacturer
Manufacturer Product Number
L77SDA15SOL2G
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.