RJE73-188-00401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE7318800401

DigiKey Part Number
664-RJE7318800401TR-ND - Tape & Reel (TR)
664-RJE7318800401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE7318800401
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJE7318800401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
160Fr.1.55750Fr.249.20
320Fr.1.48319Fr.474.62
480Fr.1.44133Fr.691.84
800Fr.1.39033Fr.1,112.26
1,120Fr.1.35772Fr.1,520.65
1,600Fr.1.32399Fr.2,118.38
4,000Fr.1.24119Fr.4,964.76
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.89400Fr.18.94
25Fr.1.77560Fr.44.39
50Fr.1.69080Fr.84.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063