
U77A441M2071 | |
|---|---|
DigiKey Part Number | 664-U77A441M2071-ND |
Manufacturer | |
Manufacturer Product Number | U77A441M2071 |
Description | EXPRESSPORT SFP + CAGE |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
EDA/CAD Models | U77A441M2071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.87252 | Fr.2,436.26 |
| Unit Price without VAT: | Fr.4.87252 |
|---|---|
| Unit Price with VAT: | Fr.5.26719 |

