



ALANC10001-CDB3DT | |
|---|---|
DigiKey Part Number | 535-15131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANC10001-CDB3DT |
Description | LAN SGL XFMR 8PIN |
Customer Reference | |
Detailed Description | 200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALANC10001-CDB3DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

