
10159583-4031000LF | |
|---|---|
DigiKey Part Number | 609-10159583-4031000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159583-4031000LF |
Description | PWRBLADE MINIMEZZ STANDARD VERTI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug, Male Blades and Female Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10159583-4031000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades and Female Sockets | |
Connector Style | Blade Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | 17 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.23000 | Fr.5.23 |
| 10 | Fr.4.44900 | Fr.44.49 |
| 25 | Fr.4.17000 | Fr.104.25 |
| 50 | Fr.3.97080 | Fr.198.54 |
| 100 | Fr.3.78130 | Fr.378.13 |
| 465 | Fr.3.39277 | Fr.1,577.64 |
| 930 | Fr.3.23096 | Fr.3,004.79 |
| 1,395 | Fr.3.13994 | Fr.4,380.22 |
| Unit Price without VAT: | Fr.5.23000 |
|---|---|
| Unit Price with VAT: | Fr.5.65363 |


