cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61127-5522

DigiKey Part Number
61127-5522-ND
Manufacturer
Manufacturer Product Number
61127-5522
Description
CONN PCMCIA CARD CARD EDGE HDR
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA Card Edge Header Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCMCIA
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Card Edge Header
Features
Card Guides
Height Above Board
0.228" (5.80mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.