24 Connector Header, Male Pins Through Hole Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89073-184PLF

DigiKey Part Number
89073-184PLF-ND
Manufacturer
Manufacturer Product Number
89073-184PLF
Description
CONN HEADER 24POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
89073-184PLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Natural
Connector Type
Header, Male Pins
Current Rating (Amps)
1A
Number of Positions
24
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
14
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,152Fr.0.58618Fr.675.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.58618
Unit Price with VAT:Fr.0.63366