
L17D2041921X | |
|---|---|
DigiKey Part Number | L17D2041921X-ND |
Manufacturer | |
Manufacturer Product Number | L17D2041921X |
Description | DSUB M SCREW LOCK ASSY SET OF 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors Shell Size E, A, B and C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors Shell Size E, A, B and C | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.61000 | Fr.4.61 |
| 10 | Fr.3.91700 | Fr.39.17 |
| 25 | Fr.3.67160 | Fr.91.79 |
| 50 | Fr.3.49620 | Fr.174.81 |
| 200 | Fr.3.17035 | Fr.634.07 |
| 400 | Fr.3.01908 | Fr.1,207.63 |
| 600 | Fr.2.93397 | Fr.1,760.38 |
| 1,000 | Fr.2.83021 | Fr.2,830.21 |
| 2,600 | Fr.2.64590 | Fr.6,879.34 |
| Unit Price without VAT: | Fr.4.61000 |
|---|---|
| Unit Price with VAT: | Fr.4.98341 |

