10145295-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10145295-101LF
10145295-101LF
10145295-101LF
OCTIS™ SFP/SFP+ Assembly

10145295-101LF

DigiKey Part Number
609-6281-ND
Manufacturer
Manufacturer Product Number
10145295-101LF
Description
OCTIS RECEPTACLE FOR MPO
Customer Reference
Detailed Description
Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
10145295-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Type
Adapter
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Flange
Housing Material
Polyphenylene Ether (PPE)
Ferrule Material
Stainless Steel
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.13.28000Fr.13.28
10Fr.11.28400Fr.112.84
25Fr.10.57720Fr.264.43
50Fr.10.07240Fr.503.62
100Fr.9.59180Fr.959.18
300Fr.8.87687Fr.2,663.06
500Fr.8.56302Fr.4,281.51
Manufacturers Standard Package
Unit Price without VAT:Fr.13.28000
Unit Price with VAT:Fr.14.35568