




10145423-101LF | |
|---|---|
DigiKey Part Number | 609-6282-ND |
Manufacturer | |
Manufacturer Product Number | 10145423-101LF |
Description | OCTIS RECEPTACLE FOR LC |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Plug To LC Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 10145423-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Plug | |
Convert To (Adapter End) | LC Plug | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Thermoplastic | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.89000 | Fr.12.89 |
| 10 | Fr.10.95000 | Fr.109.50 |
| 25 | Fr.10.26480 | Fr.256.62 |
| 50 | Fr.9.77460 | Fr.488.73 |
| 100 | Fr.9.30820 | Fr.930.82 |
| 300 | Fr.8.61450 | Fr.2,584.35 |
| 500 | Fr.8.30988 | Fr.4,154.94 |
| 1,000 | Fr.7.91380 | Fr.7,913.80 |
| Unit Price without VAT: | Fr.12.89000 |
|---|---|
| Unit Price with VAT: | Fr.13.93409 |

