77313-418-72LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 61
Unit Price: Fr.53.37000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.21.42568
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.38.98112
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.23.21000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.51.57000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.27.10000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.50.09333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.60.11167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.65.12167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.48.97667
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.79.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.27.82167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.33.37167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.36.14667
Datasheet
77313-418-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77313-418-xx

77313-418-72LF

DigiKey Part Number
609-6168-ND
Manufacturer
Manufacturer Product Number
77313-418-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-418-72LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.16000Fr.2.16
10Fr.1.83700Fr.18.37
100Fr.1.56070Fr.156.07
500Fr.1.39316Fr.696.58
1,000Fr.1.32668Fr.1,326.68
5,000Fr.1.18439Fr.5,921.95
Manufacturers Standard Package
Unit Price without VAT:Fr.2.16000
Unit Price with VAT:Fr.2.33496