
M85049/124-13N | |
|---|---|
DigiKey Part Number | APM85049/124-13N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/124-13N |
Description | CONN CABLE CLAMP SZ13 C SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.344" (8.73mm) | |
Diameter - Outside | 1.157" (29.39mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.26000 | Fr.25.26 |
| 10 | Fr.21.46500 | Fr.214.65 |
| 25 | Fr.20.12120 | Fr.503.03 |
| 50 | Fr.19.16120 | Fr.958.06 |
| 100 | Fr.18.24730 | Fr.1,824.73 |
| 250 | Fr.17.10628 | Fr.4,276.57 |
| Unit Price without VAT: | Fr.25.26000 |
|---|---|
| Unit Price with VAT: | Fr.27.30606 |

