
LAD-05BFFM-QR8D01 | |
|---|---|
DigiKey Part Number | 1754-LAD-05BFFM-QR8D01-ND |
Manufacturer | |
Manufacturer Product Number | LAD-05BFFM-QR8D01 |
Description | CBL 5POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.39000 | Fr.19.39 |
| 10 | Fr.16.48200 | Fr.164.82 |
| 25 | Fr.15.45040 | Fr.386.26 |
| 50 | Fr.14.71300 | Fr.735.65 |
| 100 | Fr.14.01120 | Fr.1,401.12 |
| 250 | Fr.13.13480 | Fr.3,283.70 |
| 500 | Fr.12.50882 | Fr.6,254.41 |
| Unit Price without VAT: | Fr.19.39000 |
|---|---|
| Unit Price with VAT: | Fr.20.96059 |

