Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-UPG06M-SL7A01 | |
|---|---|
DigiKey Part Number | RCP5UM-UPG06M-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-UPG06M-SL7A01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-SL7A01 | Amphenol LTW | 0 | RCP5UM-RCP5UM-SL7A01-ND | Fr.9.15600 | Parametric Equivalent |
| RDP5UM-RDP5UM-SL7A01 | Amphenol LTW | 0 | RDP5UM-RDP5UM-SL7A01-ND | Fr.10.64700 | Parametric Equivalent |
| RDP5UM-UPG06M-SL7A01 | Amphenol LTW | 0 | RDP5UM-UPG06M-SL7A01-ND | Fr.8.25100 | Parametric Equivalent |
| 1300500251 | Molex | 0 | WM15537-ND | Fr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.7.26000 | Fr.72.60 |
| Unit Price without VAT: | Fr.7.26000 |
|---|---|
| Unit Price with VAT: | Fr.7.84806 |





