
A850491819W04 | |
|---|---|
DigiKey Part Number | 623-A850491819W04-ND |
Manufacturer | |
Manufacturer Product Number | A850491819W04 |
Description | CONN BACKSHLL W/CLMP SZ19 F OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 19, F |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.380" ~ 0.500" (9.65mm ~ 12.70mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.400" (35.56mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 19, F | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.60.10000 | Fr.60.10 |
| 10 | Fr.51.08700 | Fr.510.87 |
| 25 | Fr.47.89000 | Fr.1,197.25 |
| 50 | Fr.45.60700 | Fr.2,280.35 |
| 100 | Fr.43.43300 | Fr.4,343.30 |
| Unit Price without VAT: | Fr.60.10000 |
|---|---|
| Unit Price with VAT: | Fr.64.96810 |

