
M85049/39S19N | |
|---|---|
DigiKey Part Number | APM85049/39S19N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39S19N |
Description | CONN CABLE CLAMP SZ19 F SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 19, F |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.520" (38.61mm) | Base Product Number |
Shell Size - Insert 19, F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.89000 | Fr.25.89 |
| 10 | Fr.22.00200 | Fr.220.02 |
| 25 | Fr.20.62520 | Fr.515.63 |
| 50 | Fr.19.64100 | Fr.982.05 |
| 100 | Fr.18.70430 | Fr.1,870.43 |
| 250 | Fr.17.53460 | Fr.4,383.65 |
| Unit Price without VAT: | Fr.25.89000 |
|---|---|
| Unit Price with VAT: | Fr.27.98709 |

