Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-271F | |
|---|---|
DigiKey Part Number | 4306-M24308/6-271F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-271F |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-24K | Amphenol Positronic | 0 | 4306-M24308/2-24K-ND | Fr.24.08600 | Parametric Equivalent |
| M24308/2-341K | Amphenol Positronic | 0 | 4306-M24308/2-341K-ND | Fr.24.08600 | Parametric Equivalent |
| M24308/2-343K | Amphenol Positronic | 0 | 4306-M24308/2-343K-ND | Fr.61.68640 | Parametric Equivalent |
| M24308/2-35K | Amphenol Positronic | 0 | 4306-M24308/2-35K-ND | Fr.29.73960 | Parametric Equivalent |
| M24308/2-522 | Amphenol Positronic | 0 | 4306-M24308/2-522-ND | Fr.116.85920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.86.78320 | Fr.2,169.58 |
| Unit Price without VAT: | Fr.86.78320 |
|---|---|
| Unit Price with VAT: | Fr.93.81264 |

