242156-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242156-75

DigiKey Part Number
ACX2194-ND
Manufacturer
Manufacturer Product Number
242156-75
Description
COAX ADAPT N TO F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold, Nickel
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.28.60000Fr.28.60
10Fr.22.94800Fr.229.48
25Fr.22.15120Fr.553.78
50Fr.19.98460Fr.999.23
100Fr.18.66630Fr.1,866.63
250Fr.17.92000Fr.4,480.00
Manufacturers Standard Package
Unit Price without VAT:Fr.28.60000
Unit Price with VAT:Fr.30.91660