
245106-02-36.00 | |
|---|---|
DigiKey Part Number | 115-245106-02-36.00-ND |
Manufacturer | |
Manufacturer Product Number | 245106-02-36.00 |
Description | COAX CBL SMA TO MMCX 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-174 |
Style SMA to MMCX | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 1 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector MMCX Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.17.68280 | Fr.442.07 |
| Unit Price without VAT: | Fr.17.68280 |
|---|---|
| Unit Price with VAT: | Fr.19.11511 |















