Cable Assembly Coaxial SMA to MMCX RG-174 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245106-02-48.00

DigiKey Part Number
ARF3260-ND
Manufacturer
Manufacturer Product Number
245106-02-48.00
Description
COAX CBL SMA TO MMCX 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-174
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
1 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.23.07000Fr.23.07
10Fr.19.60800Fr.196.08
25Fr.18.38040Fr.459.51
50Fr.17.50360Fr.875.18
100Fr.16.66870Fr.1,666.87
250Fr.15.62624Fr.3,906.56
500Fr.14.88154Fr.7,440.77
Manufacturers Standard Package
Unit Price without VAT:Fr.23.07000
Unit Price with VAT:Fr.24.93867
Assembly Component