
903-NM291P-51A | |
|---|---|
DigiKey Part Number | ARF1772-ND |
Manufacturer | |
Manufacturer Product Number | 903-NM291P-51A |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-NM291P-51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.11000 | Fr.21.11 |
| 10 | Fr.17.94600 | Fr.179.46 |
| 25 | Fr.16.75000 | Fr.418.75 |
| 50 | Fr.14.99980 | Fr.749.99 |
| 100 | Fr.14.20800 | Fr.1,420.80 |
| 300 | Fr.14.01533 | Fr.4,204.60 |
| 500 | Fr.13.61924 | Fr.6,809.62 |
| Unit Price without VAT: | Fr.21.11000 |
|---|---|
| Unit Price with VAT: | Fr.22.81991 |

