Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-01KB2

DigiKey Part Number
ARF2168-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-01KB2
Description
COAX CBL U.FL AMC-U.FL AMC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
39.4" (1.0m) 3.3'
Packaging
Bulk
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.07000Fr.7.07
10Fr.6.00300Fr.60.03
25Fr.5.62680Fr.140.67
50Fr.5.35820Fr.267.91
100Fr.5.10240Fr.510.24
300Fr.4.72197Fr.1,416.59
500Fr.4.55492Fr.2,277.46
1,000Fr.4.33776Fr.4,337.76
Manufacturers Standard Package
Unit Price without VAT:Fr.7.07000
Unit Price with VAT:Fr.7.64267
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 199
Unit Price: Fr.5.44000
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 597
Unit Price: Fr.5.72000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 6714
Unit Price: Fr.4.19000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 1623
Unit Price: Fr.4.75000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: Fr.5.47000