
ACPM-RB BULK | |
|---|---|
DigiKey Part Number | 889-ACPM-RBBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-RB BULK |
Description | 1/4" R SERIES PHONE 90' MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.205" (30.61mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Zinc Die Cast |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.24000 | Fr.4.24 |
| 10 | Fr.3.60300 | Fr.36.03 |
| 25 | Fr.3.37680 | Fr.84.42 |
| 50 | Fr.3.21560 | Fr.160.78 |
| 100 | Fr.3.06200 | Fr.306.20 |
| 300 | Fr.2.83363 | Fr.850.09 |
| 500 | Fr.2.73338 | Fr.1,366.69 |
| 1,000 | Fr.2.60301 | Fr.2,603.01 |
| 2,500 | Fr.2.44024 | Fr.6,100.60 |
| Unit Price without VAT: | Fr.4.24000 |
|---|---|
| Unit Price with VAT: | Fr.4.58344 |

