
AT06-2S-SR02BLU | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR02BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR02BLU |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR02BLU Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Blue |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.25300 | Fr.12.53 |
| 25 | Fr.1.17400 | Fr.29.35 |
| 50 | Fr.1.11780 | Fr.55.89 |
| 100 | Fr.1.06440 | Fr.106.44 |
| 250 | Fr.0.99776 | Fr.249.44 |
| 500 | Fr.0.95010 | Fr.475.05 |
| 1,000 | Fr.0.90476 | Fr.904.76 |
| 2,500 | Fr.0.84814 | Fr.2,120.35 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |

















