
T 3363 218 | |
|---|---|
DigiKey Part Number | T3363218-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3363 218 |
Description | CONN FEMALE RECEPTACLE 5WAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Lock |
Shell Size - Insert M16-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 7A |
Mounting Feature Flange | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.9.65727 | Fr.2,897.18 |
| Unit Price without VAT: | Fr.9.65727 |
|---|---|
| Unit Price with VAT: | Fr.10.43951 |

