
OE128064P000M00A01 | |
|---|---|
DigiKey Part Number | 475-OE128064P000M00A01-ND |
Manufacturer | |
Manufacturer Product Number | OE128064P000M00A01 |
Description | EVAL BOARD FOR SSD0323 |
Customer Reference | |
Detailed Description | SSD0323 Pictiva OLED Display Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Part Status | Obsolete | |
Type | Display | |
Function | OLED Display | |
Embedded | - | |
Utilized IC / Part | SSD0323 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |

