ICM7556ISD-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,501
Unit Price: Fr.5.91000
Datasheet

Similar


Texas Instruments
In Stock: 8,483
Unit Price: Fr.1.18000
Datasheet
555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7556ISD-T

DigiKey Part Number
ICM7556ISD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM7556ISD-T
Description
IC OSC TIMER DUAL 500KHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7556ISD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
60 µA
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
14-SOIC
Type
555 Type, Timer/Oscillator (Dual)
Mounting Type
Surface Mount
Frequency
500kHz
Base Product Number
Voltage - Supply
2V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICM7556ISD+TAnalog Devices Inc./Maxim Integrated2,501ICM7556ISD+TCT-NDFr.5.91000Parametric Equivalent
TLC556IDRTexas Instruments8,483296-26757-1-NDFr.1.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types