Direct

ICM7556ISD | |
|---|---|
DigiKey Part Number | ICM7556ISD-ND |
Manufacturer | |
Manufacturer Product Number | ICM7556ISD |
Description | IC OSC TIMER DUAL 500KHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7556ISD Models |
Category | Current - Supply 60 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 500kHz | Base Product Number |
Voltage - Supply 2V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7556ISD+ | Analog Devices Inc./Maxim Integrated | 570 | ICM7556ISD+-ND | Fr.5.91000 | Direct |
| TLC556CD | Texas Instruments | 177 | 296-1338-5-ND | Fr.2.01000 | Similar |
| TLC556CDR | Texas Instruments | 4,540 | 296-1338-1-ND | Fr.1.22000 | Similar |
| TLC556ID | Texas Instruments | 3,026 | 296-10343-5-ND | Fr.2.13000 | Similar |
| TLC556IDR | Texas Instruments | 8,483 | 296-26757-1-ND | Fr.1.18000 | Similar |



