MAX13050ASA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 834
Unit Price: Fr.6.24000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,494
Unit Price: Fr.7.03000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 463
Unit Price: Fr.6.96000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 93
Unit Price: Fr.6.24000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 136
Unit Price: Fr.6.57000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: Fr.6.24000
Datasheet
1/1 Transceiver Full CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13050ASA

DigiKey Part Number
MAX13050ASA-ND
Manufacturer
Manufacturer Product Number
MAX13050ASA
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13050ASA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX13050ASA+Analog Devices Inc./Maxim Integrated834MAX13050ASA+-NDFr.6.24000Parametric Equivalent
MAX13051ASA+Analog Devices Inc./Maxim Integrated1,494MAX13051ASA+-NDFr.7.03000Parametric Equivalent
MAX13052ASA+Analog Devices Inc./Maxim Integrated463MAX13052ASA+-NDFr.6.96000Parametric Equivalent
MAX13053ASA+Analog Devices Inc./Maxim Integrated93MAX13053ASA+-NDFr.6.24000Parametric Equivalent
MAX13054AEASA+Analog Devices Inc./Maxim Integrated136MAX13054AEASA+-NDFr.6.57000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types