
MAX8903HETI+T | |
|---|---|
DigiKey Part Number | MAX8903HETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8903HETI+T |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8903HETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.68332 | Fr.9,208.30 |
| Unit Price without VAT: | Fr.3.68332 |
|---|---|
| Unit Price with VAT: | Fr.3.98167 |

