175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14935EAWE+

DigiKey Part Number
MAX14935EAWE+-ND
Manufacturer
Manufacturer Product Number
MAX14935EAWE+
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14935EAWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
27.5ns, 28.8ns
Pulse Width Distortion (Max)
2.6ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Factory Stock: 2,300
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.15000Fr.6.15
10Fr.4.75800Fr.47.58
46Fr.4.22152Fr.194.19
138Fr.3.95580Fr.545.90
276Fr.3.82562Fr.1,055.87
506Fr.3.73085Fr.1,887.81
1,012Fr.3.64053Fr.3,684.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.15000
Unit Price with VAT:Fr.6.64815