


MAX17039GTN+ | |
|---|---|
DigiKey Part Number | MAX17039GTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17039GTN+ |
Description | IC REG IMVP-7 VR12 2OUT 56TQFN |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17039GTN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, Intel IMVP-7, VR12™ | |
Voltage - Input | 4.5V ~ 26V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |

