Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX188BEAP+T

DigiKey Part Number
MAX188BEAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX188BEAP+T
Description
IC DAS/ADC/DAC SPECIAL 20-SSOP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX188BEAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Dual ±
Packaging
Tape & Reel (TR)
Voltage - Supply
±5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
12 b
Supplier Device Package
20-SSOP
Sampling Rate (Per Second)
133k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types