Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3486CSA | |
|---|---|
DigiKey Part Number | MAX3486CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3486CSA |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486CSA Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3486CSA+ | Analog Devices Inc./Maxim Integrated | 107 | MAX3486CSA+-ND | Fr.5.73000 | Parametric Equivalent |
| MAX3486ECSA+ | Analog Devices Inc./Maxim Integrated | 665 | MAX3486ECSA+-ND | Fr.6.57000 | Parametric Equivalent |
| LTC1480CS8#PBF | Analog Devices Inc. | 291 | 505-LTC1480CS8#PBF-ND | Fr.6.33000 | Direct |
| LTC1480CS8#TRPBF | Analog Devices Inc. | 6,813 | 505-LTC1480CS8#TRPBFCT-ND | Fr.6.33000 | Direct |
| LTC1480IS8#PBF | Analog Devices Inc. | 312 | 505-LTC1480IS8#PBF-ND | Fr.7.98000 | Upgrade |




